Part Details for LD-A60FPE8-30 by GTV Poland
Overview of LD-A60FPE8-30 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD-A60FPE8-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LD-A60FPE8-30
|
TME | LED lamp, grey, E27, 230VAC, 8W, 360°, 2700K Min Qty: 1 | 6 |
|
$2.9800 / $3.3600 | Buy Now |