There are no models available for this part yet.
Overview of LD-A60FL8M-40 by GTV Poland
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LD-A60FL8M-40 by GTV Poland
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LD-A60FL8M-40
|
TME | LED lamp, milky, E27, 230VAC, 800lm, 8W, 360°, 4000K Min Qty: 1 | 0 |
|
$1.9600 / $2.2200 | RFQ |