Part Details for LD-001MG by ROHM Semiconductor
Overview of LD-001MG by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LD-001MG
LD-001MG CAD Models
LD-001MG Part Data Attributes:
|
LD-001MG
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LD-001MG
ROHM Semiconductor
Single Color LED, Green, 9.5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | 2 BANKS, SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 10 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | RECTANGULAR | |
Size | 9.5 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.5 mm |