Part Details for LCXPD3030MKT4R7M by TAIYO YUDEN
Overview of LCXPD3030MKT4R7M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXPD3030MKT4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXPD3030MKT4R7MTR-ND
|
DigiKey | FIXED IND 4.7UH 1.04A 190MOHM SM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2206 | Buy Now |
DISTI #
LCXPD3030MKT4R7M
|
Avnet Americas | Inductor Power High Current Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.25A 1212 Emboss T/R - Tape and Reel (Alt: LCXPD3030MKT4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2475 | Buy Now |
DISTI #
963-LCXPD3030MKT4R7M
|
Mouser Electronics | Power Inductors - SMD High Quality, INDUCTOR SMD POWER, 4.7uH20%, T&R RoHS: Compliant | 0 |
|
$0.2050 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1923 / $0.2150 | Buy Now |
DISTI #
LCXPD3030MKT4R7M
|
Avnet Abacus | Inductor Power High Current Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.25A 1212 Emboss T/R (Alt: LCXPD3030MKT4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXPD3030MKT4R7M
LCXPD3030MKT4R7M CAD Models
LCXPD3030MKT4R7M Part Data Attributes
|
LCXPD3030MKT4R7M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXPD3030MKT4R7M
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 48 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LCXPD3030MKT4R7M
This table gives cross-reference parts and alternative options found for LCXPD3030MKT4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXPD3030MKT4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRV3012T4R7MV | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | LCXPD3030MKT4R7M vs NRV3012T4R7MV |