There are no models available for this part yet.
Overview of LCXND6060PKT6R8MMG by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND6060PKT6R8MMG by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK8793
|
Newark | Inductance:6.8Μh, Rms Current (Irms):1.65A, Inductor Construction:Wirewound, Saturation Current (Isat):1.7A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.138Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LCXND6060PKT6R8MMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1650 | Buy Now | |
DISTI #
50AK8640
|
Newark | Inductance:6.8Μh, Rms Current (Irms):1.65A, Inductor Construction:Wirewound, Saturation Current (Isat):1.7A, Product Range:Lcxn Series, Inductor Case/Package:-, Dc Resistance Max:0.138Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LCXND6060PKT6R8MMG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now | |
DISTI #
587-LCXND6060PKT6R8MMGCT-ND
|
DigiKey | FIXED IND 6.8UH 1.65A 138MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1881 / $0.4900 | Buy Now | |
DISTI #
50AK8793
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.7A 2424 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 50AK8793) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2650 / $0.5100 | Buy Now | |
DISTI #
LCXND6060PKT6R8MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.7A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060PKT6R8MMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2539 | Buy Now | |
DISTI #
963-LCXND6060PKT6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 6060 20% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.1970 / $0.4900 | Buy Now | |
DISTI #
V99:2348_27389375
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.138Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2113 | Americas - 1000 |
|
$0.1316 / $0.1801 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1867 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2047 / $0.2420 | Buy Now | ||
DISTI #
66750946
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.65A 0.138Ohm DCR 2424 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2113 | Americas - 1000 |
|
$0.1801 | Buy Now |
CAD Models for LCXND6060PKT6R8MMG by TAIYO YUDEN
Part Data Attributes for LCXND6060PKT6R8MMG by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.115 Ω
|
Inductance-Nom (L)
|
6.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.4 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.65 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
30 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LCXND6060PKT6R8MMG
This table gives cross-reference parts and alternative options found for LCXND6060PKT6R8MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND6060PKT6R8MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRS6014T6R8MMGGV | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | LCXND6060PKT6R8MMG vs NRS6014T6R8MMGGV |
LBXND6060PKT6R8MMG | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LCXND6060PKT6R8MMG vs LBXND6060PKT6R8MMG |