Part Details for LCXND6060MKT1R0NMG by TAIYO YUDEN
Overview of LCXND6060MKT1R0NMG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCXND6060MKT1R0NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND6060MKT1R0NMGCT-ND
|
DigiKey | FIXED IND 1UH 2.4A 60 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1825 / $0.5200 | Buy Now |
DISTI #
LCXND6060MKT1R0NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 3A 2424 Emboss T/R - Tape and Reel (Alt: LCXND6060MKT1R0NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2648 | Buy Now |
DISTI #
963-LCXND6060MKT1R0N
|
Mouser Electronics | Power Inductors - SMD 1uH 6060 30% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2060 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1947 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2057 / $0.2405 | Buy Now |
DISTI #
LCXND6060MKT1R0NMG
|
TTI | Power Inductors - SMD 1uH 6060 30% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1940 / $0.2330 | Buy Now |
DISTI #
LCXND6060MKT1R0NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 1uH 30% 100kHz Ferrite 3A 2424 Emboss T/R (Alt: LCXND6060MKT1R0NMG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND6060MKT1R0NMG
LCXND6060MKT1R0NMG CAD Models
LCXND6060MKT1R0NMG Part Data Attributes
|
LCXND6060MKT1R0NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND6060MKT1R0NMG
TAIYO YUDEN
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LCXND6060MKT1R0NMG
This table gives cross-reference parts and alternative options found for LCXND6060MKT1R0NMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCXND6060MKT1R0NMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND6060MKT1R0NMG | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | LCXND6060MKT1R0NMG vs LBXND6060MKT1R0NMG |