Part Details for LCXND5050YAL4R7NMG by TAIYO YUDEN
Overview of LCXND5050YAL4R7NMG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND5050YAL4R7NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND5050YAL4R7NMGCT-ND
|
DigiKey | FIXED IND 4.7UH 3.1A 37.7MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1495 In Stock |
|
$0.1594 / $0.4600 | Buy Now |
DISTI #
LCXND5050YAL4R7NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050YAL4R7NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.1594 | Buy Now |
DISTI #
963-LCXND5050YAL4R7N
|
Mouser Electronics | Power Inductors - SMD 4.7uH 5050 30% AEC-Q200 RoHS: Compliant | 1450 |
|
$0.1590 / $0.4600 | Buy Now |
DISTI #
V36:1790_17697042
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Date Code: 2231 | Americas - 4500 |
|
$0.0744 / $0.1527 | Buy Now |
DISTI #
V72:2272_18336588
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1606 Container: Cut Strips | Americas - 1 |
|
$0.0751 / $0.1188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$0.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1769 / $0.2100 | Buy Now |
DISTI #
66774537
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2231 | Americas - 4500 |
|
$0.0744 | Buy Now |
DISTI #
LCXND5050YAL4R7NMG
|
TTI | Power Inductors - SMD 4.7uH 5050 30% AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1870 | Buy Now |
DISTI #
LCXND5050YAL4R7NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 30% 100kHz Ferrite 3.3A 2020 Emboss T/R (Alt: LCXND5050YAL4R7NMG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND5050YAL4R7NMG
LCXND5050YAL4R7NMG CAD Models
LCXND5050YAL4R7NMG Part Data Attributes
|
LCXND5050YAL4R7NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050YAL4R7NMG
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |