Part Details for LCXND5050WKT3R3NMG by TAIYO YUDEN
Results Overview of LCXND5050WKT3R3NMG by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCXND5050WKT3R3NMG Information
LCXND5050WKT3R3NMG by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LCXND5050WKT3R3NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8779
|
Newark | Power Inductor, 3.3Uh, Wire-Wound, 2.7A, Inductance:3.3Μh, Rms Current (Irms):2.4A, Inductor Cons... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 569 |
|
$0.1400 | Buy Now |
DISTI #
50AK8626
|
Newark | Power Inductor, 3.3Uh, Wire-Wound, 2.7A, Inductance:3.3Μh, Rms Current (Irms):2.4A, Inductor Cons... more RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
587-LCXND5050WKT3R3NMGCT-ND
|
DigiKey | FIXED IND 3.3UH 2.4A 57.6MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1011 In Stock |
|
$0.1569 / $0.4600 | Buy Now |
DISTI #
50AK8779
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 2.4A 2020 Emboss T/R - Product that comes... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack |
569 Partner Stock |
|
$0.2520 / $0.4580 | Buy Now |
DISTI #
LCXND5050WKT3R3NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 2.4A 2020 Emboss T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1900 | Buy Now |
DISTI #
963-LCXND5050WKT3R3N
|
Mouser Electronics | Power Inductors - SMD 3.3uH 5050 30% AEC-Q200 RoHS: Compliant | 1330 |
|
$0.1560 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks | 0 |
|
$0.1674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1443 / $0.1902 | Buy Now |
DISTI #
LCXND5050WKT3R3NMG
|
TTI | Power Inductors - SMD 3.3uH 5050 30% AEC-Q200 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1900 | Buy Now |
DISTI #
LCXND5050WKT3R3NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 33uH 30 100kHz Ferrite 24A 2020 Emboss TR (Alt: LCXND5050WKT3R3NMG... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND5050WKT3R3NMG
LCXND5050WKT3R3NMG CAD Models
LCXND5050WKT3R3NMG Part Data Attributes
|
LCXND5050WKT3R3NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050WKT3R3NMG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |