Part Details for LCXND5050WKT2R2NMG by TAIYO YUDEN
Results Overview of LCXND5050WKT2R2NMG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCXND5050WKT2R2NMG Information
LCXND5050WKT2R2NMG by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LCXND5050WKT2R2NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND5050WKT2R2NMGCT-ND
|
DigiKey | FIXED IND 2.2UH 2.9A 42 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.1569 / $0.4600 | Buy Now |
DISTI #
LCXND5050WKT2R2NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 30% 100kHz Ferrite 2.9A 2020 Emboss T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1588 / $0.1900 | Buy Now |
DISTI #
963-LCXND5050WKT2R2N
|
Mouser Electronics | Power Inductors - SMD 2.2uH 5050 30% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1560 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks | 0 |
|
$0.1674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1443 / $0.1902 | Buy Now |
DISTI #
LCXND5050WKT2R2NMG
|
TTI | Power Inductors - SMD 2.2uH 5050 30% AEC-Q200 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1630 | Buy Now |
DISTI #
LCXND5050WKT2R2NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 22uH 30 100kHz Ferrite 29A 2020 Emboss TR (Alt: LCXND5050WKT2R2NMG... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND5050WKT2R2NMG
LCXND5050WKT2R2NMG CAD Models
LCXND5050WKT2R2NMG Part Data Attributes
|
LCXND5050WKT2R2NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050WKT2R2NMG
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 57 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |