Part Details for LCXND5050WDL3R3NMG by TAIYO YUDEN
Overview of LCXND5050WDL3R3NMG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND5050WDL3R3NMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND5050WDL3R3NMGTR-ND
|
DigiKey | FIXED IND 3.3UH 2.4A 51.6MOHM SM Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2056 | Buy Now |
DISTI #
LCXND5050WDL3R3NMG
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 3.1A 2020 Emboss T/R - Tape and Reel (Alt: LCXND5050WDL3R3NMG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1641 | Buy Now |
DISTI #
963-LCXND5050WDL3R3N
|
Mouser Electronics | Power Inductors - SMD 3.3uH 5050 30% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1940 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.1751 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1850 / $0.2068 | Buy Now |
DISTI #
LCXND5050WDL3R3NMG
|
Avnet Abacus | Inductor Power Shielded Wirewound 3.3uH 30% 100kHz Ferrite 3.1A 2020 Emboss T/R (Alt: LCXND5050WDL3R3NMG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND5050WDL3R3NMG
LCXND5050WDL3R3NMG CAD Models
LCXND5050WDL3R3NMG Part Data Attributes
|
LCXND5050WDL3R3NMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND5050WDL3R3NMG
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |