Part Details for LCXND3030QKT4R7MNG by TAIYO YUDEN
Overview of LCXND3030QKT4R7MNG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LCXND3030QKT4R7MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCXND3030QKT4R7MNGCT-ND
|
DigiKey | FIXED IND 4.7UH 1.04A 144MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1010 / $0.3100 | Buy Now |
DISTI #
LCXND3030QKT4R7MNG
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.02A 1212 Emboss T/R - Tape and Reel (Alt: LCXND3030QKT4R7MNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1010 | Buy Now |
DISTI #
963-LCXND3030QKT4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 3030 20% AEC-Q200 RoHS: Compliant | 1895 |
|
$0.1250 / $0.3300 | Buy Now |
DISTI #
V36:1790_17692886
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2231 | Americas - 4000 |
|
$0.0963 | Buy Now |
|
Future Electronics | LCXN Series 1212 4.7 uH ±20 % 1.04 A 120 mOhm SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Container: Reel | 98000Reel |
|
$0.1070 / $0.1150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1121 / $0.1331 | Buy Now |
DISTI #
83150228
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2338 | Americas - 24000 |
|
$0.2148 | Buy Now |
DISTI #
66750861
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2231 | Americas - 4000 |
|
$0.0963 | Buy Now |
DISTI #
LCXND3030QKT4R7MNG
|
TTI | Power Inductors - SMD 4.7uH 3030 20% AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1290 | Buy Now |
DISTI #
LCXND3030QKT4R7MNG
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.02A 1212 Emboss T/R (Alt: LCXND3030QKT4R7MNG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCXND3030QKT4R7MNG
LCXND3030QKT4R7MNG CAD Models
LCXND3030QKT4R7MNG Part Data Attributes
|
LCXND3030QKT4R7MNG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCXND3030QKT4R7MNG
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |