Part Details for LCX059AKB by Sony Semiconductor
Overview of LCX059AKB by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Part Details for LCX059AKB
LCX059AKB CAD Models
LCX059AKB Part Data Attributes
|
LCX059AKB
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LCX059AKB
Sony Semiconductor
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 567 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Overall Depth | 1.5 mm | |
Overall Height | 8.87 mm | |
Overall Length | 46 mm | |
Supply Voltage-Nom | 8.5 V | |
Vertical Pixel Count | 222 Pixel | |
Viewing Area Height | 5 mm | |
Viewing Area Length | 6 mm |