Part Details for LCX028BLT by Sony Semiconductor
Overview of LCX028BLT by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCX028BLT
LCX028BLT CAD Models
LCX028BLT Part Data Attributes:
|
LCX028BLT
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LCX028BLT
Sony Semiconductor
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1280 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Overall Depth | 5.5 mm | |
Overall Height | 56 mm | |
Overall Length | 50 mm | |
Supply Voltage-Nom | 15.5 V | |
Vertical Pixel Count | 1024 Pixel | |
Viewing Area Height | 29 mm | |
Viewing Area Length | 36 mm |