Part Details for LCX028ALT by Sony Semiconductor
Overview of LCX028ALT by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCX028ALT
LCX028ALT CAD Models
LCX028ALT Part Data Attributes
|
LCX028ALT
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LCX028ALT
Sony Semiconductor
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1280 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Overall Depth | 5.5 mm | |
Overall Height | 56 mm | |
Overall Length | 50 mm | |
Supply Voltage-Nom | 15.5 V | |
Vertical Pixel Count | 1024 Pixel | |
Viewing Area Height | 29 mm | |
Viewing Area Length | 36 mm |