Part Details for LCX026AL by Sony Semiconductor
Overview of LCX026AL by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LCX026AL
LCX026AL CAD Models
LCX026AL Part Data Attributes:
|
LCX026AL
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LCX026AL
Sony Semiconductor
Consumer Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 15.5 V | |
Temperature Grade | COMMERCIAL |