Part Details for LCX017DLT by Sony Semiconductor
Overview of LCX017DLT by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for LCX017DLT
LCX017DLT CAD Models
LCX017DLT Part Data Attributes:
|
LCX017DLT
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LCX017DLT
Sony Semiconductor
Display
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel Count | 1024 Pixel | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Overall Depth | 5.5 mm | |
Overall Height | 56 mm | |
Overall Length | 50 mm | |
Vertical Pixel Count | 768 Pixel | |
Viewing Area Height | 28 mm | |
Viewing Area Length | 37 mm |