Part Details for LCWW5AP-LXMX-4R9T by OSRAM GmbH
Overview of LCWW5AP-LXMX-4R9T by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for LCWW5AP-LXMX-4R9T
LCWW5AP-LXMX-4R9T CAD Models
LCWW5AP-LXMX-4R9T Part Data Attributes
|
LCWW5AP-LXMX-4R9T
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWW5AP-LXMX-4R9T
OSRAM GmbH
SINGLE COLOR LED, WHITE, 6.7 mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 2 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 43300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 6.7 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
Alternate Parts for LCWW5AP-LXMX-4R9T
This table gives cross-reference parts and alternative options found for LCWW5AP-LXMX-4R9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWW5AP-LXMX-4R9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCWW5AP-LXMX-4R9T | Single Color LED, White, Colorless Clear, 6.7mm, ROHS COMPLIANT, SMD, 2 PIN | OSRAM Opto Semiconductors | LCWW5AP-LXMX-4R9T vs LCWW5AP-LXMX-4R9T |
LCWW5AP-LXMX-4U9X | Single Color LED, White, Colorless Clear, 6.7mm, ROHS COMPLIANT, SMD, 2 PIN | OSRAM Opto Semiconductors | LCWW5AP-LXMX-4R9T vs LCWW5AP-LXMX-4U9X |