Part Details for LCWL28G-R1S2-4F6G-1 by OSRAM GmbH
Overview of LCWL28G-R1S2-4F6G-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWL28G-R1S2-4F6G-1
LCWL28G-R1S2-4F6G-1 CAD Models
LCWL28G-R1S2-4F6G-1 Part Data Attributes
|
LCWL28G-R1S2-4F6G-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWL28G-R1S2-4F6G-1
OSRAM GmbH
SINGLE COLOR LED, WHITE, 1.3 mm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 196.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.725 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 130 deg |
Alternate Parts for LCWL28G-R1S2-4F6G-1
This table gives cross-reference parts and alternative options found for LCWL28G-R1S2-4F6G-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWL28G-R1S2-4F6G-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWL88C-R1S2-35 | SINGLE COLOR LED, WHITE, 1.3 mm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN | OSRAM GmbH | LCWL28G-R1S2-4F6G-1 vs LWL88C-R1S2-35 |
LCWL28G-R1S2-4F6G-1 | Single Color LED, White, Diffused, 1.3mm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | LCWL28G-R1S2-4F6G-1 vs LCWL28G-R1S2-4F6G-1 |