Part Details for LCWJDSH.EC-FRFT-5O8Q-L1N2 by OSRAM GmbH
Overview of LCWJDSH.EC-FRFT-5O8Q-L1N2 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWJDSH.EC-FRFT-5O8Q-L1N2
LCWJDSH.EC-FRFT-5O8Q-L1N2 CAD Models
LCWJDSH.EC-FRFT-5O8Q-L1N2 Part Data Attributes
|
LCWJDSH.EC-FRFT-5O8Q-L1N2
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWJDSH.EC-FRFT-5O8Q-L1N2
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.87 mm | |
Viewing Angle | 120 deg |