Part Details for LCWG6SP-BBEA-N3P5 by OSRAM GmbH
Overview of LCWG6SP-BBEA-N3P5 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LCWG6SP-BBEA-N3P5
LCWG6SP-BBEA-N3P5 CAD Models
LCWG6SP-BBEA-N3P5 Part Data Attributes
|
LCWG6SP-BBEA-N3P5
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWG6SP-BBEA-N3P5
OSRAM GmbH
SINGLE COLOR LED, WARM WHITE, 2.6mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.25 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8030.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LCWG6SP-BBEA-N3P5
This table gives cross-reference parts and alternative options found for LCWG6SP-BBEA-N3P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWG6SP-BBEA-N3P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWG6SP-CBEA-5K8L-1 | SINGLE COLOR LED, WHITE, 2.6mm, ROHS COMPLIANT, PLASTIC, LCC-6 | OSRAM GmbH | LCWG6SP-BBEA-N3P5 vs LWG6SP-CBEA-5K8L-1 |