Part Details for LCWF1210K470GTAR by Kyocera AVX Components
Overview of LCWF1210K470GTAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWF1210K470GTAR
LCWF1210K470GTAR CAD Models
LCWF1210K470GTAR Part Data Attributes
|
LCWF1210K470GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWF1210K470GTAR
Kyocera AVX Components
General Purpose Inductor, 47uH, 10%, Ferrite-Core, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LCWF1210K470GTAR
This table gives cross-reference parts and alternative options found for LCWF1210K470GTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWF1210K470GTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AISM-1210-470K | Abracon Corporation | Check for Price | General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | LCWF1210K470GTAR vs AISM-1210-470K |
AISM-1210-470KT | Abracon Corporation | Check for Price | General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | LCWF1210K470GTAR vs AISM-1210-470KT |