Part Details for LCWCRDP.EC-LPLR-5L7N-1 by OSRAM Opto Semiconductors
Overview of LCWCRDP.EC-LPLR-5L7N-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LCWCRDP.EC-LPLR-5L7N-1
LCWCRDP.EC-LPLR-5L7N-1 CAD Models
LCWCRDP.EC-LPLR-5L7N-1 Part Data Attributes
|
LCWCRDP.EC-LPLR-5L7N-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LCWCRDP.EC-LPLR-5L7N-1
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 3.25 V | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.58 mm | |
Reverse Voltage-Max | 1.2 V | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 150 deg |