Part Details for LCWCRDP.EC-KTLP-5R8T-1 by OSRAM GmbH
Overview of LCWCRDP.EC-KTLP-5R8T-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWCRDP.EC-KTLP-5R8T-1
LCWCRDP.EC-KTLP-5R8T-1 CAD Models
LCWCRDP.EC-KTLP-5R8T-1 Part Data Attributes
|
LCWCRDP.EC-KTLP-5R8T-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWCRDP.EC-KTLP-5R8T-1
OSRAM GmbH
SURFACE-MOUNT/AXIAL LED LAMP,WHITE,LED-8D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Color@Wavelength | White | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 3.25 V | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.58 mm | |
Reverse Voltage-Max | 1.2 V | |
Viewing Angle | 150 deg |