Part Details for LCWCQAR.PC-MSMU-5R8T-1 by OSRAM GmbH
Overview of LCWCQAR.PC-MSMU-5R8T-1 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCWCQAR.PC-MSMU-5R8T-1
LCWCQAR.PC-MSMU-5R8T-1 CAD Models
LCWCQAR.PC-MSMU-5R8T-1 Part Data Attributes
|
LCWCQAR.PC-MSMU-5R8T-1
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWCQAR.PC-MSMU-5R8T-1
OSRAM GmbH
SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.25 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.82 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 2.55 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 120 deg |
Alternate Parts for LCWCQAR.PC-MSMU-5R8T-1
This table gives cross-reference parts and alternative options found for LCWCQAR.PC-MSMU-5R8T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWCQAR.PC-MSMU-5R8T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A4579 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | LCWCQAR.PC-MSMU-5R8T-1 vs Q65111A4579 |
SPHWH2L3D30CD4W0M3 | Single Color LED, | Samsung Semiconductor | LCWCQAR.PC-MSMU-5R8T-1 vs SPHWH2L3D30CD4W0M3 |
LCWCQAR.PC-MSMU-5O8Q-1 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | LCWCQAR.PC-MSMU-5R8T-1 vs LCWCQAR.PC-MSMU-5O8Q-1 |
SPHWH2L3D30ED4WMJ3 | Single Color LED, | Samsung Semiconductor | LCWCQAR.PC-MSMU-5R8T-1 vs SPHWH2L3D30ED4WMJ3 |
SPHWH2L3D30CD4WMM3 | Single Color LED, | Samsung Semiconductor | LCWCQAR.PC-MSMU-5R8T-1 vs SPHWH2L3D30CD4WMM3 |
LCWCQAR.PC-MTNP-5O8Q-1 | Single Color LED, Warm White, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM Opto Semiconductors | LCWCQAR.PC-MSMU-5R8T-1 vs LCWCQAR.PC-MTNP-5O8Q-1 |
Q65111A4577 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | LCWCQAR.PC-MSMU-5R8T-1 vs Q65111A4577 |
SPHWH2L3D30CD4WMK3 | Single Color LED, | Samsung Semiconductor | LCWCQAR.PC-MSMU-5R8T-1 vs SPHWH2L3D30CD4WMK3 |
LCWCQAR.PC-MTNP-5R8T-1 | SINGLE COLOR LED, WARM WHITE, 2.55mm, ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | OSRAM GmbH | LCWCQAR.PC-MSMU-5R8T-1 vs LCWCQAR.PC-MTNP-5R8T-1 |
SPHWH2L3D30ED4VPJ3 | Single Color LED, | Samsung Semiconductor | LCWCQAR.PC-MSMU-5R8T-1 vs SPHWH2L3D30ED4VPJ3 |