Part Details for LCWCP7P-KPKR-5R8T-35 by OSRAM GmbH
Overview of LCWCP7P-KPKR-5R8T-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LCWCP7P-KPKR-5R8T-35
LCWCP7P-KPKR-5R8T-35 CAD Models
LCWCP7P-KPKR-5R8T-35 Part Data Attributes
|
LCWCP7P-KPKR-5R8T-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LCWCP7P-KPKR-5R8T-35
OSRAM GmbH
SINGLE COLOR LED, WARM WHITE, 2.15mm, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 3.75 V | |
Luminous Intensity-Nom | 45000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.35 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.15 mm | |
Surface Mount | YES | |
Viewing Angle | 80 deg |