Part Details for LCWC1206JR47GTAR by Kyocera AVX Components
Results Overview of LCWC1206JR47GTAR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCWC1206JR47GTAR Information
LCWC1206JR47GTAR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LCWC1206JR47GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCWC1206JR47GTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LCWC1206JR47GTAR
LCWC1206JR47GTAR CAD Models
LCWC1206JR47GTAR Part Data Attributes
|
LCWC1206JR47GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC1206JR47GTAR
Kyocera AVX Components
General Purpose Inductor, 0.47uH, 5%, Ceramic-Core, 1407,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1407 | |
Construction | Wirewound Chip | |
Core Material | Ceramic | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.45 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 550 MHz | |
Surface Mount | YES | |
Tolerance | 5% |