Part Details for LCWC1008GR82GTAR by Kyocera AVX Components
Overview of LCWC1008GR82GTAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCWC1008GR82GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCWC1008GR82GTAR
|
Avnet Americas | CHIP INDUCTOR - Tape and Reel (Alt: LCWC1008GR82GTAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LCWC1008GR82GTA
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.1300 | Buy Now |
Part Details for LCWC1008GR82GTAR
LCWC1008GR82GTAR CAD Models
LCWC1008GR82GTAR Part Data Attributes
|
LCWC1008GR82GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC1008GR82GTAR
Kyocera AVX Components
General Purpose Inductor, 0.82uH, 2%, Ceramic-Core, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.61 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.79 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |