LCWC0805G47NGTAR
Kyocera AVX Components
Description: General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0907,

Overview of LCWC0805G47NGTAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LCWC0805G47NGTAR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # LCWC0805G47NGTR
Richardson RFPD RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 0
  • 4,000 $0.1300
$0.1300 Buy Now

CAD Models for LCWC0805G47NGTAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCWC0805G47NGTAR by Kyocera AVX Components

LCWC0805G47NGTAR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0805
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.31 Ω
Inductance-Nom (L)
0.047 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.73 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.52 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.5 A
Self Resonance Frequency
1650 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
200 MHz
Tolerance
2%
Want to compare parts?
  1. LCWC0805G47NGTAR
    Kyocera AVX Components
    General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0907,
    VS

Related Parts for LCWC0805G47NGTAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCWC0805G47NGTAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCWC0805G47NGTAR by Kyocera AVX Components

  • Please alert me when LCWC0805G47NGTAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCWC0805G47NGTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCWC0805G47NGTAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCWC0805G47NGTAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCWC0805G47NGTAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCWC0805G47NGTAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: