Part Details for LCWC0603J4N7GTAR by Kyocera AVX Components
Results Overview of LCWC0603J4N7GTAR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCWC0603J4N7GTAR Information
LCWC0603J4N7GTAR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LCWC0603J4N7GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCWC0603J4N7GTAR
|
Avnet Americas | CHIP INDUCTOR - Tape and Reel (Alt: LCWC0603J4N7GTAR) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-LCWC0603J4N7GTAR
|
Mouser Electronics | RF Inductors - SMD 4.7nH 0603 5% RoHS: Compliant | 4339 |
|
$0.1060 / $0.3100 | Buy Now |
DISTI #
LCWC0603J4N7GTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0900 | Buy Now |
Part Details for LCWC0603J4N7GTAR
LCWC0603J4N7GTAR CAD Models
LCWC0603J4N7GTAR Part Data Attributes
|
LCWC0603J4N7GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0603J4N7GTAR
Kyocera AVX Components
General Purpose Inductor, 0.0047uH, 5%, Ceramic-Core, 0704,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.116 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.12 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |