Part Details for LCWC0603J1N8GTAR by Kyocera AVX Components
Overview of LCWC0603J1N8GTAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCWC0603J1N8GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCWC0603J1N8GTAR
|
Avnet Americas | CHIP INDUCTOR - Tape and Reel (Alt: LCWC0603J1N8GTAR) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-LCWC0603J1N8GTAR
|
Mouser Electronics | RF Inductors - SMD 1.8nH 5% RoHS: Compliant | 3739 |
|
$0.0670 / $0.2200 | Buy Now |
Part Details for LCWC0603J1N8GTAR
LCWC0603J1N8GTAR CAD Models
LCWC0603J1N8GTAR Part Data Attributes
|
LCWC0603J1N8GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0603J1N8GTAR
Kyocera AVX Components
General Purpose Inductor, 0.0018uH, 5%, Ceramic-Core, 0704,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.12 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |