Part Details for LCWC0603GR15GTAR by Kyocera AVX Components
Overview of LCWC0603GR15GTAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCWC0603GR15GTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-LCWC0603GR15GTAR
|
Mouser Electronics | RF Inductors - SMD 150nH 0603 2% RoHS: Compliant | 0 |
|
$0.1370 / $0.3600 | Order Now |
DISTI #
LCWC0603GR15GTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1300 | Buy Now |
Part Details for LCWC0603GR15GTAR
LCWC0603GR15GTAR CAD Models
LCWC0603GR15GTAR Part Data Attributes
|
LCWC0603GR15GTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LCWC0603GR15GTAR
Kyocera AVX Components
General Purpose Inductor, 0.15uH, 2%, Ceramic-Core, 0704,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.92 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.12 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 990 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for LCWC0603GR15GTAR
This table gives cross-reference parts and alternative options found for LCWC0603GR15GTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCWC0603GR15GTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-14WR15GV4E | 1 ELEMENT, 0.15 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Johanson Dielectrics Inc | LCWC0603GR15GTAR vs L-14WR15GV4E |
MRFI0603-R15GT | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | VENKEL LTD | LCWC0603GR15GTAR vs MRFI0603-R15GT |
L-14WR15GV4S | General Purpose Inductor, 0.15uH, 2%, Ceramic-Core, 0604, | Johanson Technology Inc | LCWC0603GR15GTAR vs L-14WR15GV4S |