-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ2116
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1Outputs, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:4.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power LCW100US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$17.9300 / $21.3500 | Buy Now |
DISTI #
66AJ7280
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A Rohs Compliant: Yes |Xp Power LCW100US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $29.7100 | Buy Now |
DISTI #
1470-LCW100US24-ND
|
DigiKey | AC/DC CONVERTER 24V 108W Min Qty: 1 Lead time: 10 Weeks Container: Box |
29 In Stock |
|
$19.2200 / $21.3500 | Buy Now |
DISTI #
72551087
|
RS | Power Supply, AC-DC, Enclosed, Industrial, 100W, 24V, LCW100 Series | XP Power LCW100US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$23.2200 | Buy Now |
DISTI #
LCW100US24
|
TME | Power supply: switching, for building in, 100W, 24VDC, 4.5A, OUT: 1 Min Qty: 1 | 0 |
|
$24.3600 | RFQ |
|
Neutron USA | Modular Power Supplies AC-DC 100W INDUSTRIAL | 0 |
|
$59.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCW100US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCW100US24
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |