Part Details for LCW-111-20-T-M-230-PR by Samtec Inc
Overview of LCW-111-20-T-M-230-PR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LCW-111-20-T-M-230-PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCW-111-20-T-M-230
|
Avnet Americas | Conn Partial Shrouded HDR 11 POS 2.54mm Solder RA Through Hole - Bulk (Alt: LCW-111-20-T-M-230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$0.6410 / $1.4700 | Buy Now |
DISTI #
000000000005045680
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Friction Lock Terminal Strip RoHS: Compliant | 0 |
|
$0.6410 / $1.4700 | Buy Now |
Part Details for LCW-111-20-T-M-230-PR
LCW-111-20-T-M-230-PR CAD Models
LCW-111-20-T-M-230-PR Part Data Attributes
|
LCW-111-20-T-M-230-PR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LCW-111-20-T-M-230-PR
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING LENGTH=0.230 INCHES | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.66 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 11 |
Alternate Parts for LCW-111-20-T-M-230-PR
This table gives cross-reference parts and alternative options found for LCW-111-20-T-M-230-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCW-111-20-T-M-230-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCW-111-19-T-M-300-PR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-19-T-M-300-PR |
LCW-111-10-T-M-230-RR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-10-T-M-230-RR |
LCW-111-13-T-M-230-PR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-13-T-M-230-PR |
LCW-111-11-T-M-300-RR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-11-T-M-300-RR |
LCW-111-10-T-M-230-PR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-10-T-M-230-PR |
LCW-111-20-T-M-230-RR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-20-T-M-230-RR |
LCW-111-13-T-M-230-RR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-13-T-M-230-RR |
LCW-111-13-T-M-300-PR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-13-T-M-300-PR |
LCW-111-12-T-M-300-PR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-12-T-M-300-PR |
LCW-111-20-T-M-300-RR | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Samtec Inc | LCW-111-20-T-M-230-PR vs LCW-111-20-T-M-300-RR |