Part Details for LCW G6CP-DBFA-4U9X by ams OSRAM Group
Overview of LCW G6CP-DBFA-4U9X by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDA3MADBFABFQ1 | Texas Instruments | Low power SoC w/ full-featured processing & vision acceleration for ADAS applications 367-FCBGA -40 to 125 | |
TDA3MADBFABFRQ1 | Texas Instruments | Low power SoC w/ full-featured processing & vision acceleration for ADAS applications 367-FCBGA -40 to 125 |
Price & Stock for LCW G6CP-DBFA-4U9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-LCWG6CPA9758
|
Mouser Electronics | Standard LEDs - SMD TOPLED APT WHT SMT RoHS: Compliant | 0 |
|
$0.2930 / $0.3380 | Order Now |
DISTI #
LCW G6CP-DBFA-4U9X
|
TTI | Standard LEDs - SMD TOPLED APT WHT SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2840 / $0.3010 | Buy Now |
DISTI #
LCWG6CP-DBFA-4U9X
|
TME | LED, SMD, white warm, 19÷37.8lm, 5600÷14000mcd, 2700K, 120°, 140mA Min Qty: 1 | 0 |
|
$0.3430 / $0.8500 | RFQ |
Part Details for LCW G6CP-DBFA-4U9X
LCW G6CP-DBFA-4U9X CAD Models
LCW G6CP-DBFA-4U9X Part Data Attributes
|
LCW G6CP-DBFA-4U9X
ams OSRAM Group
Buy Now
|
Compare Parts:
LCW G6CP-DBFA-4U9X
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |