Part Details for LCVDSL251 by Coilcraft Inc
Overview of LCVDSL251 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCVDSL251
LCVDSL251 CAD Models
LCVDSL251 Part Data Attributes
|
LCVDSL251
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LCVDSL251
Coilcraft Inc
1 FUNCTIONS, 0.1 A, TELECOM FILTER, SIP PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | TX SIDE IMPEDANCE 40 OHM; RX SIDE IMPEDANCE 270 OHM | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Length | 37.08 mm | |
Manufacturer Series | LCVDSL | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 270 OHM Ω | |
Physical Dimension | L37.08XB8.13XH12.7 (mm)/L1.46XB0.32XH0.5 (inch) | |
Rated Current | 0.1 A | |
Terminal Finish | NOT SPECIFIED | |
Width | 8.13 mm |