Part Details for LCTR1148 by L-com Inc
Overview of LCTR1148 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCTR1148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-LCTR1148-ND
|
DigiKey | BRASS 2 WATT 50OHM TNC JACK TERM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1250 / $61.3300 | Buy Now |
DISTI #
74763713
|
RS | Brass 2 watt 50ohm TNC jack termination 12GHz VSWR | L-com LCTR1148 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2600 / $58.1000 | Buy Now |
DISTI #
77745250
|
Verical | LCTR1148 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$44.4222 / $51.0600 | Buy Now |