Part Details for LCTR1008 by L-com Inc
Overview of LCTR1008 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for LCTR1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3238
|
Newark | Rf Attenuator, Sma Plug, 18Ghz, 50 Ohm, Rf Terminator Type:Sma Terminator Plug, Coaxial Cable Types:-, Frequency Max:18Ghz, Impedance:50Ohm, Product Range:- |L-Com LCTR1008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.1800 | Buy Now |
DISTI #
5073-LCTR1008-ND
|
DigiKey | DC-18GHZ 2W RF LOAD, SMA (M) Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.9098 / $52.9700 | Buy Now |
DISTI #
73551009
|
RS | DC-18GHz 2W RF Load, SMA (M) | L-com LCTR1008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3900 | RFQ |
|
Onlinecomponents.com | DC-18GHz 2W RF Load, SMA (M) RoHS: Compliant | 0 |
|
$38.9600 / $51.5800 | Buy Now |
DISTI #
77743252
|
Verical | LCTR1008 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$35.0681 / $44.3900 | Buy Now |
DISTI #
LCTR1008
|
L-com US | L-com's 50 Ohm SMA Male Terminator with operating frequency range up to 18GHz is perfect for applications where an open coaxial transmission line requires termination. These ruggedly constructed terminators offer years of use. Order online today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$35.0700 / $44.3900 | Buy Now |