Part Details for LCTR1002C by L-com Inc
Overview of LCTR1002C by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCTR1002C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5073
|
Newark | Rf Terminator W/Chain, 2W, Sma Plug, Rf Terminator Type:Sma Terminator Plug (With Chain), Coaxial Cable Types:-, Frequency Max:3Ghz, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Plug, Connector Mounting:Cable Mountrohs Compliant: Yes |L-Com LCTR1002C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5600 | Buy Now |
DISTI #
5073-LCTR1002C-ND
|
DigiKey | DC-3GHZ 2W RF LOAD, SMA (M) WIT Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6594 / $24.7000 | Buy Now |
DISTI #
71852264
|
RS | 2 Watt RF Load with Chain Up to 3 GHz with SMA Male Nickel Plated Brass Body | L-com LCTR1002C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 | RFQ |
|
Onlinecomponents.com | DC-3GHz 2W RF Load, SMA (M) with Chain | 0 |
|
$16.8500 / $22.3000 | Buy Now |
DISTI #
3275986
|
element14 Asia-Pacific | RF TERMINATOR W/CHAIN, 2W, SMA PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.7831 / $30.3587 | Buy Now |
DISTI #
3275986
|
Farnell | RF TERMINATOR W/CHAIN, 2W, SMA PLUG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$25.1314 | Buy Now |
DISTI #
LCTR1002C
|
L-com US | L-com's 50 Ohm SMA Plug Terminator with operating frequency range up to 3GHz is perfect for applications where an open coaxial transmission line requires termination. These ruggedly constructed terminators offer years of use. Order online today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.1600 / $19.1900 | Buy Now |