Part Details for LCTR 62R0400300A55 by LUMEL SA
Overview of LCTR 62R0400300A55 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCTR 62R0400300A55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCTR-62R0400300A55
|
TME | Transformer: current, Iin: 300A, Iout: 5A, on cable, Øint: 22.5mm Min Qty: 1 | 0 |
|
$22.0500 | RFQ |