There are no models available for this part yet.
Overview of LCTR 4514400075A51 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCTR 4514400075A51 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LCTR-4514400075A51
|
TME | Transformer: current, Iin: 75A, Iout: 5A, on cable, Øint: 14mm Min Qty: 1 | 0 |
|
$17.9000 | RFQ |