Part Details for LCSP1031 by L-com Inc
Results Overview of LCSP1031 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCSP1031 Information
LCSP1031 by L-com Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for LCSP1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7822
|
Newark | Coaxial Surge Protector, 50Ka, 1Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coax... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$131.9700 | Buy Now |
DISTI #
5073-LCSP1031-ND
|
DigiKey | BROADBAND 125-1000MHZ R50 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.8600 | Buy Now |
DISTI #
73607539
|
RS | Type N M.F In.Out RF Surge Protector 125MHz 1GHz DC Block 500W 50kA Blocking C- | L-com LCSP1031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0300 / $98.9800 | RFQ |
|
Onlinecomponents.com | BROADBAND 125-1000MHz R50 RoHS: Compliant | 0 |
|
$87.1100 / $105.3700 | Buy Now |
DISTI #
LCSP1031
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1031 from L-com utilizing a proprietary su... more Min Qty: 1 Package Multiple: 1 | 1 |
|
$79.1900 / $98.9900 | Buy Now |