Part Details for LCSP1008 by L-com Inc
Overview of LCSP1008 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCSP1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7811
|
Newark | Coaxial Surge Protector, 40Ka, 2.7Ghz, Plug Type:-, Product Range:Lcsp Series, Suppressor Type:Coaxial, No. Of Outlets:1Outlets, Outlet Type:-, Voltage Rating:-, Output Current:-, Peak Surge Current:40Ka, Response Time:- Rohs Compliant: Yes |L-Com LCSP1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$214.5400 | Buy Now |
DISTI #
5073-LCSP1008-ND
|
DigiKey | BI-DIRECTIONAL BROADBAND DC SH Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$152.4780 / $162.8000 | Buy Now |
DISTI #
73607497
|
RS | 7.16 F.M Bulkhead Surge Protector 698MHz 2.7GHz DC Block 500W IP67 Surge Filte- | L-com LCSP1008 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$171.9900 | RFQ |
|
Onlinecomponents.com | BI-DIRECTIONAL BROADBAND DC SH | 0 |
|
$153.2400 / $164.5900 | Buy Now |
DISTI #
LCSP1008
|
L-com US | RF surge protector (also known as lightning arrester) LCSP1008 from L-com utilizing a patented spiral inductor design enables an almost instantaneous response to a lightning surge to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range and available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 7 |
|
$137.5900 / $171.9900 | Buy Now |