Part Details for LCS_132_GTP by Visual Communications Company
Overview of LCS_132_GTP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LCS_132_GTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2923
|
Newark | Light Pipe, Single, Round, Panel, Length:33.53Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Green, Product Range:-, Colour:Green, For Use With:Smd Leds, Lens Style:Dome Rohs Compliant: Yes |Vcc (Visual Communications Company) LCS_132_GTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
LCS_132_GTP-ND
|
DigiKey | THREADED MS LITEPIPE ASSY Min Qty: 1000 Lead time: 9 Weeks Container: Bag | Limited Supply - Call |
|
$1.9344 | Buy Now |
DISTI #
593-LCS132G
|
Mouser Electronics | LED Light Pipes Green Transparent LCS132GTP RoHS: Compliant | 928 |
|
$1.8900 / $2.7500 | Buy Now |
DISTI #
70053344
|
RS | LED, THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS_132_GTP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 / $4.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | LTP Rigid Panel Round .312"D 1.32"L Green MS RoHS: Compliant | 0 |
|
$1.7900 / $3.7400 | Buy Now |
Part Details for LCS_132_GTP
LCS_132_GTP CAD Models
LCS_132_GTP Part Data Attributes
|
LCS_132_GTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LCS_132_GTP
Visual Communications Company
Green 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9001.90.40.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LCS_132_GTP
This table gives cross-reference parts and alternative options found for LCS_132_GTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS_132_GTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS132GTP | Optical Pipe | Visual Communications Company | LCS_132_GTP vs LCS132GTP |
LCS_132_YTP | Yellow 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LCS_132_GTP vs LCS_132_YTP |
LCS132CTP | Optical Pipe | Visual Communications Company | LCS_132_GTP vs LCS132CTP |
LCS_132_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LCS_132_GTP vs LCS_132_BTP |
LCS132RTP | Optical Pipe | Visual Communications Company | LCS_132_GTP vs LCS132RTP |
LCS_132_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LCS_132_GTP vs LCS_132_CTP |
LCS132BTP | Optical Pipe | Visual Communications Company | LCS_132_GTP vs LCS132BTP |