Part Details for LCS_112_CTP by Visual Communications Company
Overview of LCS_112_CTP by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCS_112_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N2918
|
Newark | Light Pipe, Single, Round, Panel, Length:28.45Mm, No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular, Light Pipe Mounting:Panel, Light Pipe Colour:Transparent, Product Range:Lcs Series, Colour:Clear, For Use With:Smd Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) LCS_112_CTP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
DISTI #
LCS_112_CTP-ND
|
DigiKey | LIGHTPIPE ASSY THREADED SEALED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3533 In Stock |
|
$1.8000 / $4.3800 | Buy Now |
DISTI #
593-LCS113
|
Mouser Electronics | LED Light Pipes Clear Transparent LCS112CTP RoHS: Compliant | 2741 |
|
$1.8500 / $4.1900 | Buy Now |
DISTI #
70053337
|
RS | Light Pipes 5mm Moisture Sealed Length 1.12 inch Clear Panel Mount LCS Series | VCC (Visual Communications Company) LCS_112_CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 975 |
|
$3.2000 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length RoHS: Compliant |
1003 In Stock |
|
$1.7600 / $3.4600 | Buy Now |
DISTI #
80926320
|
Verical | LED Light Pipe Round Vertical Clear Rigid RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2421 | Americas - 1000 |
|
$2.4050 / $4.4980 | Buy Now |
|
Master Electronics | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length RoHS: Compliant |
1003 In Stock |
|
$1.7600 / $3.4600 | Buy Now |
Part Details for LCS_112_CTP
LCS_112_CTP CAD Models
LCS_112_CTP Part Data Attributes
|
LCS_112_CTP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LCS_112_CTP
Visual Communications Company
Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.12″Length
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9001.90.40.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTICAL PIPE |
Alternate Parts for LCS_112_CTP
This table gives cross-reference parts and alternative options found for LCS_112_CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS_112_CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCS_132_BTP | Blue 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia 1.32″Length | Visual Communications Company | LCS_112_CTP vs LCS_132_BTP |
LCS_032_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .32″Length | Visual Communications Company | LCS_112_CTP vs LCS_032_CTP |
LMS033BTP | Optical Pipe | Visual Communications Company | LCS_112_CTP vs LMS033BTP |
LCS_072_CTP | Clear 5mm Moisture Sealed Round Rigid Light Pipe .312″Dia .72″Length | Visual Communications Company | LCS_112_CTP vs LCS_072_CTP |
LCS132BTP | Optical Pipe | Visual Communications Company | LCS_112_CTP vs LCS132BTP |
LPC_050_CTP | 4mm Round Rigid Light Pipe 0.170″ Dia 0.50″ Length | Visual Communications Company | LCS_112_CTP vs LPC_050_CTP |
LPC_058_CTP | 4mm Round Rigid Light Pipe .170″Dia .58″Length | Visual Communications Company | LCS_112_CTP vs LPC_058_CTP |
LPC_107_CTP | 4mm Round Rigid Light Pipe .170″ Dia 1.07″Length | Visual Communications Company | LCS_112_CTP vs LPC_107_CTP |
LFB050CTP | 3mm Round Rigid Light Pipe with Crush Ribs 0.118″ Dia 0.500″ Length | Visual Communications Company | LCS_112_CTP vs LFB050CTP |
LPC_028_CTP | 4mm Round Rigid Light Pipe .170″Dia .28″Length | Visual Communications Company | LCS_112_CTP vs LPC_028_CTP |