Part Details for LCS964MCS04020DB00 by Vishay Intertechnologies
Overview of LCS964MCS04020DB00 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCS964MCS04020DB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6075
|
Newark | Precision Sample Kit, 40Pc, 0.063W, Kit Contents:40 Pcs Of Each 90 Values Of 47Ohm To 221Kohm Precision Thin Film Chip Resistors, Power Rating:63Mw, Range Of Resistor Values:47Ohm To 221Kohm, Resistance Tolerance:± 0.1% Rohs Compliant: Yes |Vishay LCS964MCS04020DB00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$110.3900 / $115.2000 | Buy Now |
DISTI #
LCS964MCS04020DB00
|
Avnet Americas | LCS 96/4 Series 47O to 221kO Precision Thin Film Chip Resistor - Bulk (Alt: LCS964MCS04020DB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$95.5800 / $144.2880 | Buy Now |
DISTI #
61AC6075
|
Avnet Americas | LCS 96/4 Series 47O to 221kO Precision Thin Film Chip Resistor - Bulk (Alt: 61AC6075) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$110.3900 / $119.0200 | Buy Now |
DISTI #
594-LCS964MCS04020DB
|
Mouser Electronics | Resistor Kits MCS0402 PRECISION 25ppm .1% Sample Kit RoHS: Compliant | 16 |
|
$88.7900 / $102.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.0000 | Buy Now |
DISTI #
LCS964MCS04020DB00
|
TTI | Resistor Kits MCS0402 PRECISION 25ppm .1% Sample Kit pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$94.2700 / $101.2600 | Buy Now |
DISTI #
LCS964MCS04020DB00
|
TME | Kit: resistors, SMD, 0402, ±0.1%, 47Ω÷221kΩ, No.of val: 90, 3600pcs. Min Qty: 1 | 0 |
|
$122.3200 | RFQ |
DISTI #
LCS964MCS04020DB00
|
Avnet Abacus | LCS 96/4 Series 47O to 221kO Precision Thin Film Chip Resistor (Alt: LCS964MCS04020DB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |