-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1432-5-ND
|
DigiKey | IC HALF BRIDGE DRIVER ESIP16J Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3891 In Stock |
|
$3.9200 / $5.6000 | Buy Now |
DISTI #
LCS703HG
|
Avnet Americas | MOSFET DRVR 12.9A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J - Rail/Tube (Alt: LCS703HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.9200 / $5.0400 | Buy Now |
DISTI #
869-LCS703HG
|
Mouser Electronics | Gate Drivers 275W HV CONTROLLER MOSFET RoHS: Compliant | 212 |
|
$3.9100 / $5.6000 | Buy Now |
|
Future Electronics | Integrated LLC Controller, High-Voltage Power MOSFETs and Drivers RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$3.9500 / $4.5400 | Buy Now |
|
Future Electronics | Integrated LLC Controller, High-Voltage Power MOSFETs and Drivers RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.9500 / $4.2800 | Buy Now |
DISTI #
LCS703HG
|
Avnet Asia | MOSFET DRVR 12.9A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J (Alt: LCS703HG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LCS703HG
|
EBV Elektronik | MOSFET DRVR 12.9A 1-CH Hi/Lo Side Non-Inv 13-Pin ESIP-J (Alt: LCS703HG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCS703HG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LCS703HG
Power Integrations
Half Bridge Based MOSFET Driver, PZIP13, ESIP-16/13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SIP | |
Package Description | ESIP-16/13 | |
Pin Count | 16/13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.97 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.01 mm |