Part Details for LCS10T12 by Littelfuse Inc
Results Overview of LCS10T12 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCS10T12 Information
LCS10T12 by Littelfuse Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LCS10T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3588
|
Newark | Ac Current Sensor/ Box |Littelfuse LCS10T12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8500 / $45.2200 | Buy Now |
DISTI #
5666-LCS10T12-ND
|
DigiKey | CURRENT SENSOR AC 2-50A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
199 In Stock |
|
$34.0520 / $37.6100 | Buy Now |
DISTI #
576-LCS10T12
|
Mouser Electronics | Industrial Current Sensors ACCURRENTSENSOR RoHS: Compliant | 0 |
|
$34.0600 / $37.6100 | Order Now |
DISTI #
LCS10T12
|
TTI | Industrial Current Sensors ACCURRENTSENSOR Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$34.0500 / $37.6100 | Buy Now |