-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, Module-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCS100US05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ5870
|
Newark | Power Supply, Ac-Dc, 5V, 18A, Power Supply Applications:Ite, Industrial & Household, No. Of Ou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-LCS100US05-ND
|
DigiKey | AC/DC CONVERTER 5V 90W Min Qty: 1 Lead time: 10 Weeks Container: Box | Limited Supply - Call |
|
$20.0100 | Buy Now |
DISTI #
LCS100US05
|
TME | Power supply: switching, for building in, 100W, 5VDC, 18A, OUT: 1 Min Qty: 1 | 0 |
|
$17.2200 / $22.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCS100US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCS100US05
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, Module-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | it also operate 120 to 373 vdc supply | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 18 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for LCS100US05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCS100US05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM100-20B05-C | MORNSUN | Check for Price | Power Supply Module, | LCS100US05 vs LM100-20B05-C |
VGS-100W-5 | CUI Inc | Check for Price | Power Supply Module | LCS100US05 vs VGS-100W-5 |
LM100-20B05-Q | MORNSUN | Check for Price | Power Supply Module, | LCS100US05 vs LM100-20B05-Q |
AMES100-5SNZ-P | Aimtec | $25.7228 | Power Supply Module | LCS100US05 vs AMES100-5SNZ-P |
VGS-100C-5-B | CUI Inc | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid | LCS100US05 vs VGS-100C-5-B |
LM100-20B05 | MORNSUN | Check for Price | Power Supply Module, | LCS100US05 vs LM100-20B05 |
VGS-100W-5-B | CUI Inc | Check for Price | Power Supply Module | LCS100US05 vs VGS-100W-5-B |