Part Details for LCR2400 by Tripp Lite
Overview of LCR2400 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCR2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F814
|
Newark | Volt Reg/Power Conditioner/Surge Suppressor, Input Voltage:140V, Product Range:-, Output Voltage:120Vac, Width:482.6Mm, Height:133.35Mm, External Depth:7.25", External Height:5.25", External Width:19", No. Of Outlets:14Outlets Rohs Compliant: Na |Eaton Tripp Lite LCR2400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$460.0900 / $518.8900 | Buy Now |
DISTI #
TL028-ND
|
DigiKey | LINE COND 2400W 14OUT RACK MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$442.3860 / $498.9300 | Buy Now |
DISTI #
545-LCR2400
|
Mouser Electronics | Power Conditioning Rack Mount Power Conditioner RoHS: Compliant | 1 |
|
$442.3800 / $498.9200 | Buy Now |
DISTI #
70101739
|
RS | Conditioner, Power, 2400 W, 20 A, 14, 5.25 in., 19 in., 7.75 in., Steel | Tripp Lite LCR2400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$502.8000 / $529.2700 | Buy Now |
|
Onlinecomponents.com | Surge Suppressors Rack Mount RoHS: Compliant |
4 In Stock |
|
$467.7500 / $495.0800 | Buy Now |
|
Master Electronics | Surge Suppressors Rack Mount RoHS: Compliant |
4 In Stock |
|
$467.7500 / $495.0800 | Buy Now |
|
Neutron USA | Tripp Lite 2400W Rack Mount Line Conditioner | 50 |
|
$370.0000 | Buy Now |