Part Details for LCR10R33GB by Hokuriku Electric Industry Co Ltd
Overview of LCR10R33GB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LCR10R33GB
LCR10R33GB CAD Models
LCR10R33GB Part Data Attributes
|
LCR10R33GB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LCR10R33GB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 0.33ohm, 2% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | LCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LCR10 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |